PDP SEO Portlet

74AHCT1G08GV,125

AND Gate, Single, 2 Input, 5 Pins, TSOP, 74AHCT1G08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G08GV,125
Secondary Manufacturer Part#: 74AHCT1G08GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G08; 74AHCT1G08 is a single 2-input AND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Technical Attributes

Find Similar Parts

Description Value
Tin
AND
260
7.9@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.03743
42000+
$0.0365
84000+
$0.03598
168000+
$0.03545
336000+
$0.03493