74AHCT1G04GW,125
Inverter, Single, 1 Input, 5 Pins, TSSOP, 74AHCT1G04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G04GW,125
Secondary Manufacturer Part#: 74AHCT1G04GW,125
- RoHS 10 Compliant
- Tariff Charges
The 74AHCT1G04GW/T1 is a high-speed Si-gate CMOS device provides an Inverting buffer. The device has TTL input switching levels and supply voltage range 4.5 to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101C 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AHCT | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 7.7@4.5V to 5.5V ns | ||
| 1 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |