PDP SEO Portlet

74AHCT14PW,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT14PW,118
Secondary Manufacturer Part#: 74AHCT14PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHCT14PW,118 is a hex inverter with schmitt-trigger inputs. This device inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 4.5V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, balanced propagation delays
  • TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Input leakage current is 0.1µA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 2µA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
  • Input capacitance is 3pF typical at (25°C)
  • Propagation delay is 4ns typical at (CL = 15pF, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
AHCT
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
8@4.5V to 5.5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.127
5000+
$0.12385
10000+
$0.12208
20000+
$0.1203
40000+
$0.11853