PDP SEO Portlet

74AHCT132D-Q100J

NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AHCT132D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC132-Q100: CMOS level
    • For 74AHCT132-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
8 mA
-40 °C
null
null
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.15386
7500+
$0.15386
15000+
$0.15308
30000+
$0.15229
60000+
$0.1515
120000+
$0.15072
SubTotal:
$1,153.95