PDP SEO Portlet

74AHCT132BQ-Q100X

NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT132BQ-Q100X
Secondary Manufacturer Part#: 74AHCT132BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC132-Q100; 74AHCT132-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC132-Q100; 74AHCT132-Q100 contains four 2-input NAND gates which accept standard input signals. They can transform slowly changing input signals into sharply defined, jitter free output signals. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage VT+ and the negative VT- is defined as the hysteresis voltage VH. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC132-Q100: CMOS level
    • For 74AHCT132-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
NAND
260
-8 mA
8 mA
8@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-40 to 125 °C
14DHVQFN EP
14
2.5 x 3 x 0.95(Max)
No
Extended Industrial
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.31429
12000+
$0.30112
24000+
$0.28983
48000+
$0.2823
96000+
$0.27101