PDP SEO Portlet

74AHCT125PW,118

Buffer / Line Driver, 74AHCT125, 4.5 V to 5.5 V, TSSOP-14

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT125PW,118
Secondary Manufacturer Part#: 74AHCT125PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC125-Q100; 74AHCT125-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard JESD7-A.</p><p>The 74AHC125-Q100; 74AHCT125-Q100 provides four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a high-impedance OFF-state.</p><p>The 74AHC125-Q100; 74AHCT125-Q100 is identical to the 74AHC126-Q100; 74AHCT126-Q100 but has active LOW enable inputs.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt trigger action</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>For 74AHC125-Q100: CMOS input levels</li><li>For 74AHCT125-Q100: TTL input levels</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li></ul><ul><li>HBM JESD22-A114F exceeds 2000 V</li></ul><ul><li>MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHCT
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
7.5@4.5V to 5.5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 125 °C
3-State
14
Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.22161
5000+
$0.21232
10000+
$0.20436
20000+
$0.19905
40000+
$0.19109