PDP SEO Portlet

74AHCT123APW-Q100J

Monostable Multivibrator Dual 16-Pin TSSOP T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74AHCT123APW-Q100J
Secondary Manufacturer Part#: 74AHCT123APW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC123A; 74AHCT123A are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74AHC123A; 74AHCT123A are dual retriggerable monostable multivibrators with output pulse width control by three methods. The basic pulse time is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW-going edge input (nA) or the active HIGH-going edge input (nB). By repeating this process, the output pulse period (nQ = HIGH, nQ = LOW) can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW-going edge on input nRD, which also inhibits the triggering. An internal connection from nRD to the input gate makes it possible to trigger the circuit by a positive-going signal at input nRD. The basic output pulse width is essentially determined by the value of the external timing components REXT and CEXT. When CEXT = 10 nF, the typical output pulse width is defined as: tW= REXT× CEXT where tW= pulse width in ns; REXT= external resistor in kO; CEXT= external capacitor in pF. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall times.

  • All inputs have a Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • For 74AHC123A only: operates with CMOS input levels
  • For 74AHCT123A only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AHCT
Monostable Multivibrator
260
-8 mA
8 mA
14@4.5V to 5.5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
5 V
-40 to 125 °C
16TSSOP
16
5.1(Max) x 4.5(Max) x 0.95(Max)
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.20529
15000+
$0.2002
30000+
$0.19734
60000+
$0.19445
120000+
$0.1916