PDP SEO Portlet

74AHCT04D,118

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74AHCT04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT04D,118
Secondary Manufacturer Part#: 74AHCT04D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC04; 74AHCT04 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC04; 74AHCT04 provides six inverting buffers.

  • Balanced propagation delays
  • Inputs accept voltages higher than Vcc
  • Input levels:
    • For 74AHC04: CMOS level
    • For 74AHCT04: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
AHCT
Inverter
260
-8 mA
8 mA
5.5 V
7.7@4.5V to 5.5V ns
4 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.12529
20000+
$0.12218
40000+
$0.12043
80000+
$0.11867
160000+
$0.11693