PDP SEO Portlet

74AHCT02PW,118

NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT02PW,118
Secondary Manufacturer Part#: 74AHCT02PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC02-Q100; 74AHCT02-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC02-Q100; 74AHCT02-Q100 provides a quad 2-input NOR function.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40°C to +85°C and from -40°C to +125°C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt-trigger action</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Input levels:<ul><li>For 74AHC02-Q100: CMOS level</li><li>For 74AHCT02-Q100: TTL level</li></ul></li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000V</li><li>HBM JESD22-A114F exceeds 2000V</li><li>MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0O)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
7.5@4.5V to 5.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.14086
20000+
$0.13736
40000+
$0.1354
80000+
$0.13342
160000+
$0.13147