PDP SEO Portlet

74AHC86D,118

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, 74AHC86

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC86D,118
Secondary Manufacturer Part#: 74AHC86D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC86-Q100; 74AHCT86-Q100 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.</p><p>The 74AHC86-Q100; 74AHCT86-Q100 provides a 2-input exclusive-OR function.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt-trigger action</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>For 74AHC86-Q100 only: operates with CMOS input levels</li><li>For 74AHCT86-Q100 only: operates with TTL input levels</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
Gold
XOR
260
14.5@3V to 3.6V|8.8@4.5V to 5.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.082
20000+
$0.08063
40000+
$0.08022
80000+
$0.07981
160000+
$0.07939