PDP SEO Portlet

74AHC74PW,118

Flip-Flop, Complementary Output, Positive Edge, 74AHC74, D, 115 MHz, 25 mA, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHC74PW,118
Secondary Manufacturer Part#: 74AHC74PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC74-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC74-Q100; 74AHCT74-Q100 is a dual positive-edge triggered, D-type flip-flop with individual data inputs (D), clock inputs (CP), set inputs (SD) and reset inputs. It also has complementary outputs.</p><p>The set and reset are asynchronous active LOW inputs that operate independent of the clock input. Information on the data input is transferred to the Q output on the LOW to HIGH transition of the clock pulse. The data inputs must be stable one set-up time prior to the LOW to HIGH clock transition for predictable operation.</p><p> Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC74-Q100: CMOS level</li><li>For 74AHCT74-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHC
D-Type
260
-8 mA
15.4@3V to 3.6V|9.3@4.5V to 5.5V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 125 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  42500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2
5000+
$0.192
10000+
$0.179
20000+
$0.175
40000+
$0.167