74AHC74D,118
Flip-Flop, 74AHC74, D, 5.3 ns, 115 MHz, SOIC
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC74-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC74-Q100; 74AHCT74-Q100 is a dual positive-edge triggered, D-type flip-flop with individual data inputs (D), clock inputs (CP), set inputs (SD) and reset inputs. It also has complementary outputs.</p><p>The set and reset are asynchronous active LOW inputs that operate independent of the clock input. Information on the data input is transferred to the Q output on the LOW to HIGH transition of the clock pulse. The data inputs must be stable one set-up time prior to the LOW to HIGH clock transition for predictable operation.</p><p> Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC74-Q100: CMOS level</li><li>For 74AHCT74-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
No | ||
Single-Ended | ||
Gold | ||
AHC | ||
D-Type | ||
260 | ||
-8 mA | ||
15.4@3V to 3.6V|9.3@4.5V to 5.5V ns | ||
0.002 mA | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
2 | ||
1 | ||
1 | ||
2 | ||
0 | ||
-40 to 125 °C | ||
Differential | ||
14SO | ||
14 | ||
Inverting|Non-Inverting | ||
8.75 x 4 x 1.45 mm | ||
50 pF | ||
No | ||
Set, Reset | ||
SOIC | ||
Positive-Edge | ||
5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |