74AHC574D,118
Flip Flop, 74AHC574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The 74AHC574; 74AHCT574 are high-speed Si-gate CMOS devices and are pin compatible with Low Power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74AHC574; 74AHCT574 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW-to-HIGH CP transition. When OE is LOW the contents of the 8 flip-flops are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. The 74AHC574; 74AHCT574 is functionally identical to the 74AHC564; 74AHCT564, but has non-inverting outputs. The 74AHC574; 74AHCT574 is functionally identical to the 74AHC374; 74AHCT374, but has a different pinning.
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- 3-state non-inverting outputs for bus orientated applications
- 8-bit positive, edge-triggered register
- Independent register and 3-state buffer operation
- Common 3-state output enable input
- For 74AHC574 only: operates with CMOS input levels
- For 74AHCT574 only: operates with TTL input levels
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
No | ||
Single-Ended | ||
Gold | ||
AHC | ||
D-Type | ||
260 | ||
-8 mA | ||
10.6@4.5V to 5.5V ns | ||
4 uA | ||
2 V | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
8 | ||
8 | ||
8 | ||
1 | ||
1 Low | ||
-40 to 125 to 125 °C | ||
Single-Ended | ||
3-State | ||
20SOIC | ||
20 | ||
Non-Inverting | ||
13 x 7.6 x 2.45 mm | ||
50 pF | ||
No | ||
Extended Industrial | ||
SOIC | ||
Positive-Edge | ||
5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |