PDP SEO Portlet

74AHC573PW,118

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74AHC573PW,118
Secondary Manufacturer Part#: 74AHC573PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC573PW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed-voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).

  • Supply voltage range from 2.0V to 5.5V, balanced propagation delays
  • All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
  • High noise immunity, CMOS low power dissipation
  • CMOS input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • OFF-state output current is ±10.0µA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 5.5V)
  • Input leakage current is 2µA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
  • Supply current is 80µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
  • Input capacitance is 10pF maximum at (-40°C to +125°C)
  • Propagation delay is 14ns maximum at (CL = 15pF, -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
AHC
260
-8 mA
8 mA
14.5@3.3V|8.8@5V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 0.95 mm
50 pF
No
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19843
5000+
$0.19351
10000+
$0.19074
20000+
$0.18796
40000+
$0.1852