PDP SEO Portlet

74AHC573D,118

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74AHC573D,118
Secondary Manufacturer Part#: 74AHC573D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC573; 74AHCT573 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC573; 74AHCT573 consists of eight D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable input (LE) and an output enable input (OE) are common to all latches. When pin LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding Dn input changes. When pin LE is LOW, the latches store the information that is present at the Dn inputs, after a set-up time preceding the HIGH-to-LOW transition of LE. When pin OE is LOW, the contents of the 8 latches are available at the outputs. When pin OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. The 74AHC573; 74AHCT573 is functionally identical to the 74AHC373; 74AHCT373, but has a different pin arrangement.

Balanced propagation delays ? All inputs have a Schmitt trigger action ? Common 3-state output enable input ? Functionally identical to the 74AHC373; 74AHCT373 ? Inputs accept voltages higher than VCC ? Input levels: ? For 74AHC573: CMOS input level ? For 74AHCT573: TTL input level ? ESD protection: ? HBM EIA/JESD22-A114E exceeds 2000 V ? MM EIA/JESD22-A115-A exceeds 200 V ? CDM EIA/JESD22-C101C exceeds 1000 V ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
AHC
260
-8 mA
8 mA
14.5@3.3V|8.8@5V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
No
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.293
12000+
$0.28573
24000+
$0.28165
48000+
$0.27754
96000+
$0.27347