PDP SEO Portlet

74AHC573D-Q100J

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: 74AHC573D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have a Schmitt trigger action
  • Common 3-state output enable input
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC573-Q100: CMOS input level
    • For 74AHCT573-Q100: TTL input level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
8 bit
8.8 ns
null
8 mA
-40 °C
2 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.28841
4000+
$0.28841
8000+
$0.28694
16000+
$0.28547
32000+
$0.284
64000+
$0.28253
SubTotal:
$1,153.64