PDP SEO Portlet

74AHC573BQ-Q100X

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74AHC573BQ-Q100X
Secondary Manufacturer Part#: 74AHC573BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC573-Q100; 74AHCT573-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC573-Q100; 74AHCT573-Q100 consists of eight D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable input (LE) and an output enable input (OE) are common to all latches. When pin LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding Dn input changes. When pin LE is LOW, the latches store the information that is present at the Dn inputs, after a set-up time preceding the HIGH-to-LOW transition of LE. When pin OE is LOW, the contents of the 8 latches are available at the outputs. When pin OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have a Schmitt trigger action
  • Common 3-state output enable input
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC573-Q100: CMOS input level
    • For 74AHCT573-Q100: TTL input level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold over Nickel Palladium
AHC
260
-8 mA
8 mA
14.5@3 to 3.6V|8.8@4.5 to 5.5V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20DHVQFN
20
Non-Inverting
2.5 x 4.5 x 0.85
50 pF
No
Automotive
No
DHVQFN
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.29786
12000+
$0.29047
24000+
$0.28632
48000+
$0.28214
96000+
$0.278