PDP SEO Portlet

74AHC541BQ-Q100X

Buffer / Line Driver, Non Inverting, 74AHC541, 1 Element, 2 V to 5.5 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC541BQ-Q100X
Secondary Manufacturer Part#: 74AHC541BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC541-Q100; 74AHCT541-Q100 is a high-speed Si-gate CMOS device. The 74AHC541-Q100; 74AHCT541-Q100 are octal non-inverting buffer/line drivers with 3-state bus compatible outputs. The output enable inputs OE0 and OE1, control the 3-state outputs. A HIGH on OEn causes the outputs to assume a high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • For 74AHC541-Q100 only: operates with CMOS input levels
  • For 74AHCT541-Q100 only: operates with TTL input levels
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000  V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver, Non Inverting
74AHC541
74541
74AHC
1 Element
8bit
20
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.25457
12000+
$0.24826
24000+
$0.24471
48000+
$0.24114
96000+
$0.2376