PDP SEO Portlet

74AHC3G14DC-Q100H

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, 74AHC3G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC3G14DC-Q100H
Secondary Manufacturer Part#: 74AHC3G14DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC3G14-Q100 and 74AHCT3G14-Q100 are high-speed Si-gate CMOS devices. They provide three inverting buffers with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • SOT505-2 and SOT765-1 package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
AHC
Inverter Schmitt Trigger
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
1 uA
2 V
Surface Mount
3
-40 to 125 °C
Schmitt Trigger
8VSSOP
8
2.1 x 2.4 x 0.85 mm
50 pF
No
VSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.30614
12000+
$0.29855
24000+
$0.29429
48000+
$0.28999
96000+
$0.28573