74AHC3G04DC,125
Inverter, Triple, 1 Input, 8 Pins, VSSOP, 74AHC3G04
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC3G04-Q100; 74AHCT3G04-Q100 are high-speed Si-gate CMOS devices.</p><p>They provide three inverting buffers.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AHC | ||
| Inverter | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3V to 3.6V ns | ||
| 10 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 3 | ||
| 0 | ||
| 2, 5.5 V | ||
| -40 to 125 °C | ||
| 8VSSOP | ||
| 8 | ||
| 2.1 x 2.4 x 0.85 mm | ||
| No | ||
| Extended Industrial | ||
| VSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |