74AHC374PW,118
Flip Flop, 74AHC374, D, 10.1 ns, 185 MHz, 8 mA, 20 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74AHC374-Q100; 74AHCT374-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.<CRLF>The 74AHC374-Q100; 74AHCT374-Q100 comprises eight D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications.<CRLF>A clock input (CP) and an output enable input (OE) are common to all flip-flops.<CRLF>The eight flip-flops will store the state of their individual D inputs that meet the set-up and hold times requirements for the LOW-to-HIGH CP transition.<CRLF>When OE is LOW the content of the eight flip-flops is available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.<CRLF>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.<CRLF>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul> <li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Common 3-state output enable input</li><li>Input levels:<ul> <li>For 74AHC374-Q100: CMOS level</li> <li>For 74AHCT374-Q100: TTL level</li></ul></li><li>ESD protection:<ul> <li>MIL-STD-883, method 3015 exceeds 2000 V</li> <li>HBM JESD22-A114F exceeds 2000 V</li> <li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| AHC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -8 mA | ||
| 16.2@3V to 3.6V|10.1@4.5V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |