PDP SEO Portlet

74AHC373PW,118

Latch, 74AHC373, D Type Transparent, Tri State, 9.2 ns, 8 mA, 20 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: 74AHC373PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Common 3-state output enable input
  • Inputs accepts voltages higher than VCC
  • Functionally identical to the 74AHC573; 74AHCT573
  • Input levels:
    • For 74AHC373: CMOS input level
    • For 74AHCT373: TTL input level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
8 bit
9.2 ns
20 Pins
8 mA
-40 °C
2 V
5.5 V
null
null
null
TSSOP
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.14371
5000+
$0.14371
10000+
$0.14015
20000+
$0.13815
40000+
$0.13613
80000+
$0.13413
SubTotal:
$718.55