PDP SEO Portlet

74AHC32BQ,115

OR Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC32BQ,115
Secondary Manufacturer Part#: 74AHC32BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC32-Q100; 74AHCT32-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC32-Q100; 74AHCT32-Q100 provides the 2-input OR function.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Input levels:<ul><li>For 74AHC32-Q100: CMOS level</li><li>For 74AHCT32-Q100: TTL level</li></ul></li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
11.4@3.3V|7.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14DHVQFN EP
14
3.1 x 2.6 x 0.95 mm
No
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.20207
18000+
$0.1936
36000+
$0.18634
72000+
$0.1815
144000+
$0.17424