PDP SEO Portlet

74AHC30D,118

NAND Gate, Single, 8 Input, 14 Pins, SOIC, 74AHC30

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC30D,118
Secondary Manufacturer Part#: 74AHC30D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC30; 74AHCT30 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC30; 74AHCT30 provides an 8-input NAND function.

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC30: CMOS level
    • For 74AHCT30: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
NAND
260
-8 mA
8 mA
12@3V to 3.6V|8@4.5V to 5.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
8
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: