74AHC2G32DP,125
OR Gate, Dual, 2 Input, 8 Pins, TSSOP, 74AHC2G32
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC2G32-Q100; 74AHCT2G32-Q100 are high-speed Si-gate CMOS devices.</p><p>They provide two 2-input OR gates.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>Multiple package options</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| OR | ||
| 260 | ||
| 11.4@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |