74AHC2G241DC,125
Buffer / Line Driver, Non Inverting, 74AHC2G241, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AHC2G241DC,125
Secondary Manufacturer Part#: 74AHC2G241DC,125
- RoHS 10 Compliant
- Tariff Charges
The 74AHC2G241; 74AHCT2G241 is a high-speed Si-gate CMOS device. The 74AHC2G241; 74AHCT2G241 is a dual non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs. A HIGH level at pin 1(Output enable) causes output 1Y to assume a high-impedance OFF-state. A LOW level at pin 2OE causes output 2Y to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times.
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSSOP | ||
| Buffer / Line Driver, Non Inverting | ||
| 74AHC2G241 | ||
| 742G241 | ||
| 74AHC | ||
| 2 Element | ||
| 2bit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |