74AHC2G126DC,125
Buffer / Line Driver, Non Inverting, 74AHC2G126, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AHC2G126DC,125
Secondary Manufacturer Part#: 74AHC2G126DC,125
- RoHS 10 Compliant
- Tariff Charges
The 74AHC2G126 and 74AHCT2G126 are high-speed Si-gate CMOS devices. They provide a dual non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (nOE). A LOW at nOE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSSOP | ||
| Buffer / Line Driver, Non Inverting | ||
| 74AHC2G126 | ||
| 741G126 | ||
| 74AHC | ||
| 2 Element | ||
| 2bit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |