74AHC2G00DP,125
NAND Gate, Dual, 2 Input, 8 Pins, TSSOP, 74AHC2G00
- RoHS 10 Compliant
- Tariff Charges
The 74AHC2G00; 74AHCT2G00 are high-speed Si-gate CMOS devices. They provide two 2-input NAND gates. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V
Symmetrical output impedance ? High noise immunity ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101C exceeds 1000 V ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 11.4@3.3V|7.5@5V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |