PDP SEO Portlet

74AHC273PW,118

Flip-Flop, 74AHC273, D, 4.2 ns, 165 MHz, 25 mA, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHC273PW,118
Secondary Manufacturer Part#: 74AHC273PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC273; 74AHCT273 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC273; 74AHCT273 has eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset (MR) inputs, load and reset (clear) all flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop. All outputs will be forced LOW, independent of clock or data inputs, by a LOW on the MR input. The device is useful for applications where only the true output is required and the clock and master reset are common to all storage elements.

Balanced propagation delays ¦ All inputs have Schmitt-trigger actions ¦ Inputs accept voltages higher than VCC ¦ Ideal buffer for MOS microcontroller or memory ¦ Common clock and master reset ¦ Related product versions: ? 74AHC377; 74AHCT377 for clock enable version ? 74AHC373; 74AHCT373 for transparent latch version ? 74AHC374; 74AHCT374 for 3-state version ¦ Input levels: ? For 74AHC273: CMOS level ? For 74AHCT273: TTL level ¦ ESD protection: ? HBM EIA/JESD22-A114E exceeds 2000 V ? MM EIA/JESD22-A115-A exceeds 200 V ? CDM EIA/JESD22-C101C exceeds 1000 V ¦ Multiple package options ¦ Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHC
D-Type Bus Interface
260
-8 mA
17.1@3V to 3.6V|11@4.5V to 5.5V ns
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 125 °C
Single-Ended
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 0.95 mm
50 pF
No
Master Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12957
15000+
$0.12636
30000+
$0.12455
60000+
$0.12273
120000+
$0.12093