PDP SEO Portlet

74AHC245PW-Q100J

Transceiver, 74AHC245, 1 Element, 2 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC245PW-Q100J
Secondary Manufacturer Part#: 74AHC245PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC245-Q100; 74AHCT245-Q100 is a high-speed Si-gate CMOS device. The 74AHC245-Q100; 74AHCT245-Q100 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74AHC245-Q100; 74AHCT245-Q100 features an output enable input (OE), for easy cascading, and a send and receive direction control input (DIR). enable input controls the outputs so that the buses are effectively isolated. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC245-Q100: CMOS level
    • For 74AHCT245-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74AHC245
74245
74AHC
1 Element
8bit
20
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.29041
10000+
$0.27824
20000+
$0.26781
40000+
$0.26085
80000+
$0.25042