PDP SEO Portlet

74AHC245D,118

Transceiver, 74AHC245, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHC245D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC245-Q100: CMOS level</li><li>For 74AHCT245-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
20 Pins
1 Element
-40 °C
2 V
5.5 V
null
null
null
SOIC
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.25629
4000+
$0.25629
8000+
$0.24993
16000+
$0.24636
32000+
$0.24276
64000+
$0.2392
SubTotal:
$1,025.16