PDP SEO Portlet

74AHC245D-Q100J

Transceiver, 74AHC245, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHC245D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC245-Q100: CMOS level
    • For 74AHCT245-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.28571
4000+
$0.28571
8000+
$0.27863
16000+
$0.27465
32000+
$0.27064
64000+
$0.26667
SubTotal:
$1,142.84