PDP SEO Portlet

74AHC244PW,118

Buffer / Line Driver, Non Inverting, 74AHC244, 2 V to 5.5 V, TSSOP-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC244PW,118
Secondary Manufacturer Part#: 74AHC244PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC244PW,118 is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4bit buffers or one 8bit buffer. This device features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed-voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 2V to 5.5V
  • Balanced propagation delays, all inputs have Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, CMOS input level
  • Input leakage current is 0.1µA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 4µA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
  • Input capacitance is 3pF typical at (25°C)
  • Propagation delay is 5ns typical at (CL = 15pF, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74AHC244
74244
74AHC
2 Element
8bit
20
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13191
5000+
$0.13124
10000+
$0.13056
20000+
$0.12989
40000+
$0.12922