PDP SEO Portlet

74AHC244D,118

Buffer / Line Driver, 74AHC244, 2 Element, 2 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC244D,118
Secondary Manufacturer Part#: 74AHC244D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC244-Q100; 74AHCT244-Q100 is a high-speed Si-gate CMOS device.</p><p>The 74AHC244-Q100; 74AHCT244-Q100 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt trigger action</li><li>Inputs accept voltages higher than VCC</li><li>For 74AHC244-Q100 only: operates with CMOS input levels</li><li>For 74AHCT244-Q100 only: operates with TTL input levels</li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74AHC244
74244
74AHC
2 Element
8bit
20
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.1814
12000+
$0.18047
24000+
$0.17955
48000+
$0.17862
96000+
$0.1777