PDP SEO Portlet

74AHC244D-Q100,118

Buffer / Line Driver, 74AHC244, 2 Element, 2 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC244D-Q100,118
Secondary Manufacturer Part#: 74AHC244D-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC244-Q100; 74AHCT244-Q100 is a high-speed Si-gate CMOS device. The 74AHC244-Q100; 74AHCT244-Q100 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have a Schmitt trigger action
  • Inputs accept voltages higher than VCC
  • For 74AHC244-Q100 only: operates with CMOS input levels
  • For 74AHCT244-Q100 only: operates with TTL input levels
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74AHC244
74244
74AHC
2 Element
8bit
20
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.34614
8000+
$0.33756
16000+
$0.33274
32000+
$0.32788
64000+
$0.32307