PDP SEO Portlet

74AHC1GU04GW,125

Inverter, Single, 1 Input, 5 Pins, TSSOP, 74AHC1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1GU04GW,125
Secondary Manufacturer Part#: 74AHC1GU04GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1GU04GW,125 is a single unbuffered inverter. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • High noise immunity, CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Symmetrical output impedance, overvoltage tolerant inputs to 5.5V
  • Supply voltage range from 2V to 5.5V
  • Input leakage current is 2µA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
  • Supply current is 40µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
  • Input capacitance is 10pF maximum at (-40°C to +125°C)
  • Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
Tin
AHC
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3V to 3.6V|7@4.5V to 5.5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $: