PDP SEO Portlet

74AHC1GU04GV,125

Inverter, Single, 1 Input, 5 Pins, TSOP, 74AHC1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1GU04GV,125
Secondary Manufacturer Part#: 74AHC1GU04GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC1GU04-Q100 is a high-speed Si-gate CMOS device. It provides an inverting single stage function.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li></ul>

Technical Attributes

Find Similar Parts

Description Value
Tin
AHC
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3V to 3.6V|7@4.5V to 5.5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.07932
36000+
$0.076
72000+
$0.07315
144000+
$0.07125
288000+
$0.0684