74AHC1G86GW,125
Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G86
- RoHS 10 Compliant
- Tariff Charges
<p>74AHC1G86-Q100 and 74AHCT1G86-Q100 are high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>SOT353-1 and SOT753 package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| XOR | ||
| 260 | ||
| 14.5@3V to 3.6V|8.8@4.5V to 5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |