74AHC1G79GW,125
Flip Flop, 74AHC1G79, D, 8 ns, 90 MHz, 8 mA, 5 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHC1G79GW,125
Secondary Manufacturer Part#: 74AHC1G79GW,125
- RoHS 10 Compliant
- Tariff Charges
74AHC1G79 is a high-speed Si-gate CMOS devices. They provide a single positive-edge triggered D-type flip-flop. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- ESD protection:
- HBM JESD22-A114F: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Specified from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Tin | ||
| AHC | ||
| D-Type | ||
| 260 | ||
| -8 mA | ||
| 12@3.3V|8@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 125 °C | ||
| Single-Ended | ||
| 5TSSOP | ||
| 5 | ||
| Non-Inverting | ||
| 2.25 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |