PDP SEO Portlet

74AHC1G79GV,125

Flip-Flop, 74AHC1G79, D, 6.9 ns, 90 MHz, SC-74A

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHC1G79GV,125
Secondary Manufacturer Part#: 74AHC1G79GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>74AHC1G79-Q100 and 74AHCT1G79-Q100 are high-speed Si-gate CMOS devices.</p><p>They provide a single positive-edge triggered D-type flip-flop.</p><p>Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>SOT353-1 and SOT753 package options</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)</li></ul></li></ul>

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AHC
D-Type
260
-8 mA
12@3.3V|8@5V ns
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Single-Ended
5TSOP
5
Non-Inverting
3.1 x 1.7 x 1 mm
50 pF
No
TSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: