PDP SEO Portlet

74AHC1G66GW-Q100H

Analog Switch Single SPST 5-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G66GW-Q100H
Secondary Manufacturer Part#: 74AHC1G66GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G66-Q100 and 74AHCT1G66-Q100 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Very low ON resistance: ? 26 ? (typ.) at VCC = 3.0 V ? 16 ? (typ.) at VCC = 4.5 V ? 14 ? (typ.) at VCC = 5.5 V ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)

Technical Attributes

Find Similar Parts

Description Value
Single SPST
TSSOP
Analog Switch
Surface Mount
Tin
260
50@3.6V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
50 O
28 O
1@5.5V mA
40, 2 V
-40 to 125 °C
125 °C
-40 °C
5TSSOP
5
Single Supply
2.25(Max) x 1.35(Max) x 1(Max)
AEC-Q100
No
Automotive
TSSOP
2V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: