PDP SEO Portlet

74AHC1G66GV,125

Analog Switch, 1-Channel, SPST - NO, 50 Ohm, 2 V to 5.5 V, 5 Pins, SC-74A (SOT-753)

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G66GV,125
Secondary Manufacturer Part#: 74AHC1G66GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G66GV,125 is a single-pole, single-throw analogue switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analogue switch is turned off. The enable input is overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

  • Wide supply voltage range from 2.0 to 5.5V
  • Overvoltage tolerant control input to 5.5V
  • High noise immunity, CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 class II level A
  • Input transition rise and fall rate is 100ns/V max at VCC = 3.3 ±0.3V
  • Input leakage current is 2.0µA max at VI = 5.5V or GND; VCC = 5.5V, -40°C to +125°C
  • ON resistance (peak) is 110 ohm max at ISW = 10mA; VCC = 3.0V to 3.6V, -40°C to +125°C
  • Total power dissipation is 250mW maximum at Tamb = -40°C to +125°C
  • SC-74A package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Single SPST
SC-74A
Analog Switch
Surface Mount
Tin
260
110@3.6V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
50 O
28 O
75 mA
5.5, 2, 5 V
-40 to 125 °C
125 °C
-40 °C
5TSOP
5
Single Supply
3.1 x 1.7 x 1 mm
No
TSOP
2V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  57000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0916
6000+
$0.08794
12000+
$0.08198
24000+
$0.08015
48000+
$0.07649