74AHC1G66GV-Q100H
Analog Switch Single SPST 5-Pin SC-74 T/R
- RoHS 10 Compliant
- Tariff Charges
74AHC1G66-Q100 and 74AHCT1G66-Q100 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Very low ON resistance: ? 26 ? (typ.) at VCC = 3.0 V ? 16 ? (typ.) at VCC = 4.5 V ? 14 ? (typ.) at VCC = 5.5 V ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| SC-74A | ||
| Analog Switch | ||
| Surface Mount | ||
| Tin | ||
| 260 | ||
| 50@3.6V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 50 O | ||
| 28 O | ||
| 1@5.5V mA | ||
| 1.8 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SC-74 | ||
| 5 | ||
| Single Supply | ||
| 3.1(Max) x 1.7(Max) x 1(Max) | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| SC-74 | ||
| 2V to 5.5V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |