74AHC1G4215GWH
Counter, Divider, 74AHC, 165 MHz, Max Count 32767, 2 V to 5.5 V, 5 Pins, TSSOP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Tin | ||
| AHC | ||
| Divider | ||
| 260 °C | ||
| 58@3V to 3.6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 15 | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| No | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| Hexadecimal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |