74AHC1G4212GW-Q10H
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Tin | ||
| HC | ||
| Counter|Divider | ||
| 260 °C | ||
| 52@3V to 3.6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 12 | ||
| 2.8, 5.5 V | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| No | ||
| 5 | ||
| 2.05 x 1.25 x 1 mm | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| No | ||
| Negative-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |