PDP SEO Portlet

74AHC1G4210GWH

Counter, Divide by 2, 74AHC Family, 165MHz, Max Count 1023, 2V to 5.5V Supply, TSSOP-5

Manufacturer:Nexperia
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: 74AHC1G4210GWH
Secondary Manufacturer Part#: 74AHC1G4210GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin
AHC
Divider
260 °C
13@3V to 3.6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
2
1
1
0
10
2, 5.5 V
-40 to 125 °C
5TSSOP
No
5
2.25 x 1.35 x 1 mm
50 pF
No
Extended Industrial
TSSOP
No
Positive-Edge
Decade

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: