PDP SEO Portlet

74AHC1G32GW,125

OR Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G32GW,125
Secondary Manufacturer Part#: 74AHC1G32GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G32 is a high-speed Si-gate CMOS devices. They provide a 2-input OR function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from -40°C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
OR
260
11.4@3V to 3.6V|7.5@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  48000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03114
6000+
$0.03037
12000+
$0.02994
24000+
$0.0295
48000+
$0.02907