PDP SEO Portlet

74AHC1G32GV,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G32GV,125
Secondary Manufacturer Part#: 74AHC1G32GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G32GV,125 is a single 2-input OR gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • High noise immunity, CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Symmetrical output impedance, balanced propagation delays
  • CMOS level input level
  • Supply voltage range from 2V to 5.5V
  • Input leakage current is 2µA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
  • Supply current is 40µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
  • Input capacitance is 10pF maximum at (-40°C to +125°C)
  • Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, SC-74A package

Technical Attributes

Find Similar Parts

Description Value
Tin
OR
260
11.4@3V to 3.6V|7.5@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  123000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02878
6000+
$0.02841
12000+
$0.02792
24000+
$0.02743
48000+
$0.02694