PDP SEO Portlet

74AHC1G14GV-Q100,1

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74AHC1G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G14GV-Q100,1
Secondary Manufacturer Part#: 74AHC1G14GV-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G14-Q100 and 74AHCT1G14-Q100 are high-speed Si-gate CMOS devices. They provide an inverting buffer function with Schmitt-trigger action. These devices can transform slowly changing input signals into sharply defined, jitter-free output signals. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • SOT353-1 and SOT753 package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AHC
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
16.3@3V to 3.6V|10.6@4.5V to 5.5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Schmitt Trigger
5TSOP
5
3.1 x 1.7 x 1 mm
50 pF
No
TSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: