PDP SEO Portlet

74AHC1G126GV,125

Buffer / Line Driver, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G126GV,125
Secondary Manufacturer Part#: 74AHC1G126GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>74AHC1G126-Q100 and 74AHCT1G126-Q100 are high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The output enable input pin (OE) controls the 3-state output. A LOW at pin OE causes the output to assume a high-impedance OFF-state.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Symmetrical output impedance</li><li>High noise immunity</li><li>Low power dissipation</li><li>Balanced propagation delays</li><li>Multiple package options</li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li></ul>

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer / Line Driver
74AHC1G126
741G126
74AHC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03487
6000+
$0.03442
12000+
$0.03382
24000+
$0.03323
48000+
$0.03263